Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2716033
Manufacturer Part #:

2716033

Manufacturer:

Description:
DIN Rail Terminal Blocks G 5/ 3
Mouser Online Catalog Page 1,897, Mouser Online Catalog
PDF Page 1,897, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 6
Current Rating: 32 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Connection Method: Screw
Flammability Rating: UL 94 V-2
Length: 22 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Width: 31 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: G__5/_3 G53
Unit Weight: 0.800719 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
484 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.34
  10: $5.20
  25: $5.06
  50: $4.86
  100: $4.47
  250: $4.13
  500: $3.93
  1,000: $3.50

To add to a project, please Log In.


This product is also available in:
143080215 165583196 166428406 189371948 167858023 172222596 172639243