|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2715979
Manufacturer Part #:

2715979

Manufacturer:

Description:
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Mouser Online Catalog Page 1,842, Mouser Online Catalog
PDF Page 1,842, PDF Catalog Page
2715979 Datasheet 2715979 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 6 Position
Current Rating: 24 A
Voltage Rating: 250 V
Wire Gauge Range: 24 AWG - 12 AWG
Connection Method: Screw
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-2
Height: 54.5 mm
Length: 72.5 mm
Factory Pack Quantity: 50
Width: 6.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Part # Aliases: DIKD_1,5 DIKD15
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0712217 Circuit Breakers 730
0800886 Terminal Block Tools & Accessories 15,442
3004362 DIN Rail Terminal Blocks 11,215
0441504 DIN Rail Terminal Blocks 1,261
3022276 Terminal Block Tools & Accessories 2,808
5602100 Mounting Hardware 3
0712194 Circuit Breakers 183
3003020 Terminal Block Tools & Accessories 1,031
09120052733 Heavy Duty Power Connectors 34
PX0480 Standard Circular Connector 1,425
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.73
10:
$10.44
25:
$10.17
50:
$9.76
100:
$8.98
250:
$8.29
500:
$7.90
$7.41

To add to a project, please Log In.

143080215 165583196 172639243 166428406 189371948 167858023 172222596