|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2708397
Manufacturer Part #:

2708397

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/ FO 850 T
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: INTERBUS-S
Product: Converters
Data Rate: 2 MBd
Wavelength: 850 nm
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Package / Case: 105 mm x 35 mm x 99 mm
Brand: Phoenix Contact
Mounting Style: DIN Rail
Peak Wavelength: 850 nm
Factory Pack Quantity: 1
Part # Aliases: PSI-MOS-RS422/FO_850_T PSIMOSRS422FO850T
Unit Weight: 7.392717 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$784.00
5:
$749.89
10:
$726.11

To add to a project, please Log In.

161712791 121159121 146259450 151682008