|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2701257
Manufacturer Part #:

2701257

Manufacturer:

Description:
TFT Displays & Accessories TD 1030T
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 2.8 in
Resolution: 320 x 240
Interface: Without
Backlighting: LED
Viewing Area - W x H: 57.6 mm x 43.2 mm
Module Size - W x H x T: 96 mm x 72 mm x 60 mm
Operating Temperature Range: 0 C to + 50 C
Supply Voltage: 24 V
Attached Touch Screen: With Touch Screen
Background Color: 4 Color
Brand: Phoenix Contact
Operating Current: 100 mA
Touch Panel: With Touch Panel
Part # Aliases: TD_1030T TD1030T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $265.00
  5: $251.67
  10: $243.81
  25: $236.11
  50: $225.25
  100: Quote

To add to a project, please Log In.

116582451 146259450 126228526 121159121 135098756 151682008