|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2700996
Manufacturer Part #:

2700996

Manufacturer:

Description:
Ethernet Modules 16 Port Managed Switch, 10/100 Mbps
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Number of Ports: 16 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: RJ-45, Serial
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 70 C
Brand: Phoenix Contact
Description/Function: Industrial ethernet switch
Dimensions: 214 mm x 110 mm x 69 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 260 mA
Packaging: Bulk
Processor Type: -
Tradename: Factory Line
Part # Aliases: FL_SWITCH_SMCS_16TX FLSWITCHSMCS16TX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,233.68
5:
$1,104.15

To add to a project, please Log In.

103380003 153566726 192564755