Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2700770
Manufacturer Part #:

2700770

Manufacturer:

Description: LCD Touch Panels OPC 7022 P W7U
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: LCD Touch Panels
RoHS: RoHS Compliant Details
Size: 355 mm x 553 mm x 68 mm
Operating Supply Voltage: 19 V to 29 V
Brand: Phoenix Contact
Supply Current: 7 A
Part # Aliases: OPC_7022_P_W7U OPC7022PW7U
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6,522.90
  5: Quote

To add to a project, please Log In.

151682008 159145669 113777966 116582451 121159121 146259450 158242174 135098756 149812306