Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2700425
Manufacturer Part #:

2700425

Manufacturer:

Description:
RF Terminators FL LCX 50-OHM-SMA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: RF Terminators
RoHS: RoHS Compliant Details
RF Series: SMA
Maximum Frequency: 6 GHz
Impedance: 50 Ohms
Gender: Plug
Brand: Phoenix Contact
Factory Pack Quantity: 1
Part # Aliases: FL_LCX_50-OHM-SMA FLLCX50OHMSMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.88
  5: $42.38

To add to a project, please Log In.

172639243 167858023