|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2322113
Manufacturer Part #:

2322113

Manufacturer:

Description:
Terminal Block Interface Modules VIP-3/SC/FLK50/LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Passive Interface Modules
Number of Positions: 50 Position
Current Rating: 1 A
Voltage Rating: 24 V
Wire Gauge Range: 24-12
Termination Style: Screw
Mounting Style: DIN Rail
Series: VIP
Color: Green
Height: 62 mm
Length: 69 mm
Mounting Angle: Any
Operating Temperature Range: - 20 C to + 50 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Cabling
Width: 93.1 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: VIP-3/SC/FLK50/LED VIP3SCFLK50LED
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.39
5:
$134.61
10:
$126.29
25:
$125.92
50:
$124.85
100:
$119.43

To add to a project, please Log In.

126101242 166428406 189371948 143080215 165583196 172222596 172639243 1678580235-0315-3false