|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320924
Manufacturer Part #:

2320924

Manufacturer:

Description:
DIN Rail Power Supplies QUINT-PS/ 3AC 24DC/20/CO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Output Power: 11 W
Input Voltage: 320 VAC to 575 VAC, 450 VDC to 800 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 20 A
Commercial/Medical: Commercial
Dimensions: 125 mm L x 69 mm W x 130 mm H
Brand: Phoenix Contact
Isolation Voltage: 2 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: QUINT-PS
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/_3AC/24DC/20/CO QUINTPS3AC24DC20CO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2320461 UPS - Uninterruptible Power Supplies 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$635.84
5:
$588.71
10:
$552.30

To add to a project, please Log In.

167687453 130425756 189371948 165583196 188492425 106889023 196239919