|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320898
Manufacturer Part #:

2320898

Manufacturer:

Description:
DIN Rail Power Supplies QUINT-PS/ 1AC/24DC/20/CO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 20 A
Commercial/Medical: Commercial
Dimensions: 125 mm L x 90 mm W x 130 mm H
Brand: Phoenix Contact
Isolation Voltage: 4 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: QUINT-PS
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/_1AC/24DC/20/CO QUINTPS1AC24DC20CO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9GT0424P3J001 DC Fans 111
2866679 DIN Rail Power Supplies 6
MS3112E12-10S Circular MIL Spec Connector 584
MS3116F12-10P Circular MIL Spec Connector 440
166N24 Power Transformers 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$667.63
5:
$618.14
10:
$579.91

To add to a project, please Log In.

167687453 106889023 188492425 196239919 189371948 165583196 130425756