Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2320568
Manufacturer Part #:

2320568

Manufacturer:

Description:
DIN Rail Power Supplies QUINT-PS/24DC 24DC/20/CO
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Linear Supplies
Input Type: 3-Phase / Three Phase
Output Power Rating: 39 W
Input Voltage: 24 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 25 A
Commercial/Medical: Commercial
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: QUINT-PS
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/24DC/24DC/20/CO QUINTPS24DC24DC20CO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $814.40
  5: $754.04
  10: $707.40
  25: Quote
 
 
 
 
 

To add to a project, please Log In.


This product is also available in:
150147527 167687453 165583196 189371948 106889023 130425756 188492425 196239919