|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320555
Manufacturer Part #:

2320555

Manufacturer:

Description:
Isolated DC/DC Converters QUINT-PS/24DC 24DC/10/CO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 24 V
Input Voltage: 24 V
Number of Outputs: 1 Output
Output Current-Channel 1: 12.5 A
Isolation Voltage: 1 kV
Mounting Style: DIN Rail
Length: 125 mm
Width: 48 mm
Height: 130 mm
Commercial/Medical: Commercial
Series: QUINT-PS
Brand: Phoenix Contact
Dimensions: 125 mm x 48 mm x 130 mm
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/24DC/24DC/10/CO QUINTPS24DC24DC10CO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$497.38
5:
$460.52
10:
$432.03
25:
$430.76

To add to a project, please Log In.

150147527 167687453 189985796 116711328 188492425 106889023 160728853