|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2320513
Manufacturer Part #:

2320513

Manufacturer:

Description:
DIN Rail Power Supplies STEP-PS/ 1AC/ 5DC/2
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 10 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2 A
Commercial/Medical: Commercial
Dimensions: 61 mm L x 18 mm W
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: STEP-PS
Tradename: STEP POWER
Part # Aliases: STEP-PS/_1AC/_5DC/2 STEPPS1AC5DC2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-4 Standard Circular Connector 6,060
206060-1 Standard Circular Connector 12,443
206429-1 Standard Circular Connector 6,507
2868664 DIN Rail Power Supplies 27
2868703 UPS - Uninterruptible Power Supplies 10
2868567 DIN Rail Power Supplies 58
FP301-3/8-48"-Black-bulk Heat Shrink Tubing and Sleeves 1,228
40-9709S D-Sub Standard Connectors 1,951
12191818-L Automotive Connectors 28,002
12191819-L Automotive Connectors 10,788
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.68
  2: $43.99
  5: $42.30
  10: $39.68
  25: $39.56

To add to a project, please Log In.


106889023 189371948 143407172 165583196 188492425 196239919