|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320416
Manufacturer Part #:

2320416

Manufacturer:

Description:
Sealed Lead Acid Battery UPS-BAT/VRLA-WTR/ 24DC/13AH QUINT-IQ
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
PDF Data Sheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sealed Lead Acid Battery
RoHS: RoHS Compliant Details
Output Voltage: 24 VDC
Capacity: 13 Ah
Size: 178 mm x 172 mm x 168 mm
Brand: Phoenix Contact
Chemistry: Lead Acid
Operating Temperature Range: - 40 C to + 60 C
Series: UPS-BAT
Type: Sealed Lead Acid Batteries
Part # Aliases: UPS-BAT/VRLA-WTR/24DC/13AH UPSBATVRLAWTR24DC13AH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2313452 Interface Modules 6
2320241 UPS - Uninterruptible Power Supplies 4
2320490 Specialized Cables 14
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$900.00
5:
$870.00

To add to a project, please Log In.

151207332 106889023 178573065 188492425 157313450 189667604