|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320380
Manufacturer Part #:

2320380

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies UPS-CAP/24DC20A/20KJ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 24 V
Number of Outlets: 2 Outlet
Runtime-Full Load: 33 s
Runtime-Half Load: 12 min
Brand: Phoenix Contact
Input Voltage: 24 V
Mounting Style: DIN Rail
Series: QUINT-UPS-CAP
Tradename: QUINT POWER
Part # Aliases: UPS-CAP/24DC/20A/20KJ UPSCAP24DC20A20KJ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,044.75
5:
$1,035.00

To add to a project, please Log In.

173541959 155628541 178573065 106889023 188492425 196694025