|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320364
Manufacturer Part #:

2320364

Manufacturer:

Description:
Battery Packs 18.5VDC 1.4 Ah Batt Replcmnt, STEP-UPS
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Battery Packs
RoHS: Not Applicable
Battery Size: 88 mm x 46 mm x 51 mm
Capacity: 1.4 Ah
Chemistry: Lithium
Brand: Phoenix Contact
Operating Temperature Range: 0 C to + 40 C
Pack Configuration: External Battery Pack
Packaging: Bulk
Tradename: STEP Power
Type: Replacement Battery Module
Part # Aliases: STEP-BAT/LIPO/18.5DC/1.4AH STEPBATLIPO185DC14AH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$194.85
5:
$180.41
10:
$169.25
25:
$168.75
50:
$167.33

To add to a project, please Log In.

174569156 131705320 167687453 157313450 189667604 106889023 188492425