|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2320351
Manufacturer Part #:

2320351

Manufacturer:

Description:
Electronic Battery LI-ION/24DC/5AH QUINT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Capacity: 120 Wh
Chemistry: Lithium
Brand: Phoenix Contact
Operating Temperature Range: - 20 C to + 58 C
Packaging: Bulk
Series: QUINT-UPS-BAT
Factory Pack Quantity: 1
Tradename: QUINT POWER
Type: Power Storage Device
Part # Aliases: UPS-BAT/LI-ION/24DC/120WH UPSBATLIION24DC120WH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2320092 Isolated DC/DC Converters 7
2320225 UPS - Uninterruptible Power Supplies 12
2320500 USB Cables / IEEE 1394 Cables 17
2313452 Interface Modules 9
1207640 Mounting Hardware 101
2320490 Specialized Cables 5
2320089 Terminal Block Tools & Accessories 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$794.29
5:
$735.42
10:
$689.93

To add to a project, please Log In.

157313450 106889023 188492425 189667604