Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2320157
Manufacturer Part #:

2320157

Manufacturer:

Description: DIN Rail Power Supplies QUINT-DIODE/ 12-24DC/2X20/1X40
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,232, Mouser Enhanced Catalog
PDF Page 2,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Input Voltage: 12 VDC to 24 VDC
Dimensions: 125 mm L x 50 mm W
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.00
  5: $114.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2866776
DIN Rail Power Supplies QUINT-PS/1AC/24DC /20A
Phoenix Contact
1: $375.50
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
2320034
DC/DC Converters QUINT-PS/24DC/24DC/5
Phoenix Contact
1: $255.00
2900306
Industrial Relays PLC-RPT- 24DC/21AU
Phoenix Contact
1: $24.61
2866789
DIN Rail Power Supplies QUINT-PS/1AC/24DC/40
Phoenix Contact
1: $798.47
3004126
DIN Rail Terminal Blocks 8.2mm HINGED 24V
Phoenix Contact
1: $15.04
2774017
DIN Rail Terminal Blocks 6.2mm DBL LVL GRAY 26-10A ...
Phoenix Contact
1: $5.10
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.72
USP-150-15
Linear and Switching Power Supplies 150W 15V 10A W ...
Mean Well
1: $72.05
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
1201730
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $5.02
BK/AGC-10-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.65
BK/AGC-2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.35


This product is also available in:
198765421