Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2316213
Manufacturer Part #:

2316213

Manufacturer:

Description: Electrical Enclosures FB-9-SS
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
Outside Depth: 121 mm
Outside Height: 260 mm
Outside Width: 325 mm
Material: Aluminum
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $532.00
  5: $517.81

To add to a project, please Log In.

198091373