|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2315162
Manufacturer Part #:

2315162

Manufacturer:

Description:
Terminal Block Interface Modules VIP-2/SC/D 9SUB/F 9P FEMALE DSUB
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Passive Interface Modules
Number of Positions: 9 Position
Current Rating: 2 A
Voltage Rating: 105 V
Wire Gauge Range: 30-12
Termination Style: Screw
Series: VIP
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Cabling
Part # Aliases: VIP-2/SC/D_9SUB/F VIP2SCD9SUBF
Unit Weight: 2.045890 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891001 Ethernet Modules 103
3044076 DIN Rail Terminal Blocks 4,543
P2RF-05-E Relay Sockets & Hardware 2,039
G2R-1-SN-DC24S General Purpose Relays 445
5299 RF Adapters - Between Series 123
2868538 DIN Rail Power Supplies 23
2315175 Terminal Block Interface Modules 44
2900701 Terminal Block Interface Modules 28
0807012 Mounting Hardware 48
2281076 Terminal Block Interface Modules 1
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.51
5:
$40.22
10:
$38.17
25:
$37.70
50:
$35.99
100:
$34.36
250:
$32.18

To add to a project, please Log In.

143080215 165583196 166428406 189371948 167858023 172222596 1726392435-0315-3false