|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2315117
Manufacturer Part #:

2315117

Manufacturer:

Description:
Terminal Block Interface Modules VIP-2/SC/D 9SUB/M 9P MALE DSUB
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
2315117 Datasheet 2315117 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Passive Interface Modules
Number of Positions: 9 Position
Current Rating: 2 A
Voltage Rating: 105 V
Wire Gauge Range: 30-12
Termination Style: Screw
Series: VIP
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Cabling
Part # Aliases: VIP-2/SC/D_9SUB/M VIP2SCD9SUBM
Unit Weight: 2.045890 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G7SA-2A2B-DC24 Safety Relays 166
2315162 Terminal Block Interface Modules 27
QSB34GR Photodiodes 9,164
2322414 Terminal Block Interface Modules 10
P7SA-10F Relay Sockets & Hardware 78
2302010 D-Sub Cables 2
1701090 I/O Connectors 48
1701210 I/O Connectors 13
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.51
5:
$40.22
10:
$38.17
25:
$37.70
50:
$35.99
100:
$34.36
250:
$32.18

To add to a project, please Log In.

190732677 143080215 166428406 167858023 189371948 165583196 172639243 1722225965-0315-3false