|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2313452
Manufacturer Part #:

2313452

Manufacturer:

Description:
Interface Modules FL COMSERVER UNI 232/422/485
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Converters
Type: RS-232/422/485 to Ethernet
Number of Channels / Ports: -
Maximum Data Rate: 100 Mbit/s
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 60 C
Dimensions: 22.5 mm x 116 mm x 99 mm
Interface Type: Ethernet, RS-232, RS-422, RS-485
Minimum Operating Temperature: - 25 C
Operating Supply Current: 100 mA
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: FACTORYLINE
Part # Aliases: FL_COMSERVER_UNI_232/422/485 FLCOMSERVERUNI232422485
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2832849 Ethernet Modules 9
43025-2000 Headers & Wire Housings 5,026
43030-0008 Headers & Wire Housings 38,177
2832771 Ethernet Modules 16
2811103 Terminal Block Interface Modules 7
MPI002/TERM/GN Pushbutton Switches 87
2320241 UPS - Uninterruptible Power Supplies 1
ABM1M-A-C Cable Ties 3,612
2320500 USB Cables / IEEE 1394 Cables 17
2320490 Specialized Cables 6
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$477.00
5:
$456.25
10:
$441.77
25:
$438.82

To add to a project, please Log In.

153566726 192564755