|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2313342
Manufacturer Part #:

2313342

Manufacturer:

Description:
Antennas PSI-GSM-STUB-ANT
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Indoor Antenna
Frequency: 850 MHz
Termination Style: Right Angle
Technology: GSM Antenna
Frequency Range: 850 MHz to 2100 MHz
Gain: 0 dB
Height: 95 mm
Mounting Style: SMA
Packaging: Bulk
Factory Pack Quantity: 1
Width: 22 mm
Part # Aliases: PSI-GSM-STUB-ANT PSIGSMSTUBANT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
242105 RF Adapters - Between Series 310
2313371 Antennas 1
2900982 Antennas 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
5:
$41.07

To add to a project, please Log In.

129527177 161858062 137670162