|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2313106
Manufacturer Part #:

2313106

Manufacturer:

Description:
RF Modules PSI-GPRS/GSM-MODEM RS232-QB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: SMA
Product: GPRS/GSM Modems
Frequency: 850 MHz to 1.9 GHz
Interface Type: RS-232
Operating Supply Voltage: 24 V
Supply Current Transmitting: 350 mA
Supply Current Receiving: 80 mA
Maximum Operating Temperature: + 60 C
Brand: Phoenix Contact
Dimensions: 22.5 mm x 99 mm x 118.6 mm
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Part # Aliases: PSI-GPRS/GSM-MODEM/RS232-QB PSIGPRSGSMMODEMRS232QB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$563.00
5:
$534.85

To add to a project, please Log In.

146505505 195445603 149015775 153566726 125657140 132446335 105523055