|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2299660
Manufacturer Part #:

2299660

Manufacturer:

Description:
Relay Sockets & Hardware PLC-V8L/FLK14/OUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Termination Style: Screw
Current Rating: 1 A
Mounting Style: DIN Rail
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Cabling
Part # Aliases: PLC-V8L/FLK14/OUT PLCV8LFLK14OUT
Unit Weight: 3 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C12476_MIRELLA-50-S LED Lighting Reflectors 28
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.10
5:
$57.49
10:
$53.94
25:
$53.78
50:
$53.32
100:
$51.01
250:
$47.87

To add to a project, please Log In.

189371948 137467047