|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2297141
Manufacturer Part #:

2297141

Manufacturer:

Description:
Solid State Relays - Industrial Mount ELR 1-230AC/600AC/20 SINGLE PHASE 230Vac
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Control Voltage Range: 24 VAC to 275 VAC
Load Current Rating: 20 A
Input Current: 17 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: DIN Rail
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product: Contactors
Series: ELR
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: INTERFACE Relay
Type: Indicator
Part # Aliases: ELR_1-230AC/600AC-20 ELR1230AC600AC20
Unit Weight: 9.157121 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$142.93
5:
$132.33
10:
$124.15
25:
$123.78
50:
$122.73
100:
$117.40

To add to a project, please Log In.

177237549 137467047 151682008 165583196 189371948 121159121 146259450