|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2202505
Manufacturer Part #:

2202505

Manufacturer:

Description:
Pluggable Terminal Blocks SKBD 20/MT-FLRP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 20 Position
Pitch: 5 mm
Termination Style: -
Series: SKBD
Packaging: Bulk
Connection Method: Screw
Contact Plating: Tin
Mounting Method: -
Factory Pack Quantity: 10
Tradename: COMBICON Control
Part # Aliases: SKBD_20/MT-FLRP SKBD20MTFLRP
Unit Weight: 2.810629 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.00
10:
$82.52
20:
$78.69
50:
$75.89
100:
$73.61

To add to a project, please Log In.

157066493 187349975 166428406 172222596 172639243 143080215 167858023