Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1984620
Manufacturer Part #:

1984620

Manufacturer:

Description: Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm SCREW
Silverlight Page 1,788, Mouser Enhanced Catalog
PDF Page 1,788, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 3.5 mm
Number of Positions / Contacts: 3
Wire Gauge Range: 26-16
Current Rating: 17.5 A
Voltage Rating: 160 V
Mounting Style: Through Hole
Mounting Angle: Horizontal
Termination Style: Screw
Color: Green
Flammability Rating: UL 94 V-0
Height: 9 mm
Length: 7.6 mm
Factory Pack Quantity: 250
Wire Gauge Max: 16
Wire Gauge Min: 26
Wire Orientation: Horizontal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,503 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  50: $0.48
  100: $0.441
  250: $0.438
  500: $0.423

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
SN65HVD1782DR
RS-485 Interface IC 70V Fault-Prot RS485 Transceiv ...
Texas Instruments
1: $4.50
BTA08-400BRG
Triacs 8 Amp 400 Volt
STMicroelectronics
1: $0.98
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.48
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
1776244-2
Fixed Terminal Blocks 2 POS SIDE ENTRY 5MM
TE Connectivity / AMP
1: $0.63
293D105X0016A2TE3
Tantalum Capacitors - Solid SMD 1uF 16volts 20% A ...
Vishay/Sprague
1: $0.17
TLC5941PWPG4
LED Display Drivers 16 Channel LED Driver
Texas Instruments
1: $2.56
293D226X9025D2TE3
Tantalum Capacitors - Solid SMD 22uF 25volts 10% D ...
Vishay/Sprague
1: $1.14
1984633
Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm ...
Phoenix Contact
1: $0.67
C0805C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CF1/4C181J
Carbon Film Resistors - Through Hole 180ohms 5%
KOA Speer
1: $0.10
B130-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.11
MCS1632R005FER
Current Sense Resistors - SMD 1W 0.005 ohm 1%
Ohmite
1: $0.35
WP115VEGW
Standard LEDs - Through Hole Red Green 625 568nm D ...
Kingbright
1: $0.24
DSPIC30F3011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $5.75
ABLS-15.000MHZ-B4-T
Crystals 15.000MHz 30ppm -20C +70C
ABRACON
1: $0.41

000000001