Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1936050
Manufacturer Part #:

1936050

Manufacturer:

Description: Pluggable Terminal Blocks MSTBVA2.5/6-G-5.08RN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Series: MSTBVA
Number of Positions / Contacts: 6
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Mounting Style: Through Hole
Contact Plating: Tin
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 73 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.90
  10: $1.85
  50: $1.74
  100: $1.47
  500: $1.40
  1,000: $1.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
BYV27-200-TAP
Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM
Vishay Semiconductors
1: $0.71
C3225X7R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.57
EEF-UE0J181R
Aluminum Organic Polymer Capacitors 180uF 6.3volts ...
Panasonic Electronic Components
1: $2.54
SI7850DP-T1-E3
MOSFET 60V 10.3A 4.5W
Vishay/Siliconix
1: $1.82
CDCM61004RHBT
Clock Synthesizer / Jitter Cleaner 1:4 Ultra Lo Ji ...
Texas Instruments
1: $9.22
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
TPSC106K025R0500
Tantalum Capacitors - Solid SMD 10uF 25V 10% L ESR
AVX
1: $1.22
12-10
Terminals RING 16-14 AWG 10
3M Electronic Specialty
1: $0.17
0314-0-15-15-34-27-10-0
IC & Component Sockets SOCK PC/THRU-HOLE
Mill-Max
1: $0.78
26-48-1155
Headers & Wire Housings 3.96MM VERT HEADER 15P BRK ...
Molex
1: $1.66
1925715
Pluggable Terminal Blocks FKC 2.5/ 4-ST-5.08
Phoenix Contact
1: $5.71
1936018
Pluggable Terminal Blocks MSTBVA 2.5/ 2-G-5.08-RN
Phoenix Contact
1: $0.71
1936076
Pluggable Terminal Blocks MSTBVA 2.5/ 8-G-5.08-RN
Phoenix Contact
1: $2.76
1936034
Pluggable Terminal Blocks MSTBVA 2.5/ 4-G-5.08-RN
Phoenix Contact
1: $1.44
1936115
Pluggable Terminal Blocks MSTBVA 2.5/12-G- 5.08-RN
Phoenix Contact
1: $3.83

000000001