Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1935271
Manufacturer Part #:

1935271

Manufacturer:

Description: Fixed Terminal Blocks PT 1.5/13-5.0-H
Silverlight Page 1,787, Mouser Enhanced Catalog
PDF Page 1,787, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 5 mm
Number of Positions / Contacts: 13
Current Rating: 17.5 A
Voltage Rating: 250 V
Mounting Style: SMD/SMT
Mounting Angle: Horizontal
Termination Style: Screw
Color: Green
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Length: 9 mm
Factory Pack Quantity: 50
Wire Orientation: Horizontal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  50: $1.83
  100: $1.68
  250: $1.67
  500: $1.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
REF3030AIDBZR
Voltage & Current References 3.0V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
BZX84-C6V8,215
Zener Diodes 250MW 6.8V 5%
NXP Semiconductors
1: $0.15
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.48
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
HEF4069UBP,652
Inverters HEX INVERTER
NXP Semiconductors
1: $0.86
PN-1323-DG
Enclosures, Boxes, & Cases 4.53 X 3.54 X 2.17
Bud Industries
1: $10.30
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
LRA32H2FBBNN
Rocker Switches & Paddle Switches DPST BLK 10A QC ...
Cherry Electrical
1: $1.03
19044-0066
Terminals RING KRIMPTITE (A-120-06) SPM
Molex
1: $0.06
50-84-1020
Pin & Socket Connectors PLUG 2P 13.5 AMPERES
Molex
1: $0.24
GSP1.9113.1
AC Power Entry Modules SOLDER/QC PCB W/ CVR
Schurter
1: $1.93
TM5RC-88(50)
Ethernet & Telecom Connectors RJ-45 RCP 8 POS 2mm ...
Hirose Connector
1: $4.44
10-84-4022
Pin & Socket Connectors HDR VERT FEMALE 2P
Molex
1: $0.45

000000001