|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1935187
Manufacturer Part #:

1935187

Manufacturer:

Description:
Fixed Terminal Blocks PT 1.5/4-5.0-H
Mouser Online Catalog Page 1,818, Mouser Online Catalog
PDF Page 1,818, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 4 Position
Pitch: 5 mm
Current Rating: 17.5 A
Voltage Rating: 250 V
Mounting Method: -
Mounting Angle: Horizontal
Series: PT 1,5
Color: Green
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Length: 9 mm
Factory Pack Quantity: 250
Termination Style: Through Hole
Tradename: COMBICON Compact
Wire Orientation: Horizontal
Part # Aliases: PT_1,5/_4-5,0-H PT15450H
Unit Weight: 0.134041 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1935161 Fixed Terminal Blocks 11,615
1935174 Fixed Terminal Blocks 3,805
64600001003 Fuse Holder 5,772
577102B00000G Heat Sinks 9,307
110-99-308-41-001000 IC & Component Sockets 10,330
LM337T Linear Voltage Regulators 4,781
1935226 Fixed Terminal Blocks 819
1935200 Fixed Terminal Blocks 630
BC556ABU Bipolar Transistors - BJT 12,128
110-44-316-41-001000 IC & Component Sockets 1,298
Real Time Availability
Stock:
4,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.689
  25: $0.669
  50: $0.66
  100: $0.642
  250: $0.60
  500: $0.552
  1,000: $0.498

To add to a project, please Log In.

143080215 166428406 167858023 172222596 172639243