|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1934861
Manufacturer Part #:

1934861

Manufacturer:

Description:
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw
Mouser Online Catalog Page 1,818, Mouser Online Catalog
PDF Page 1,818, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 2 Position
Pitch: 5 mm
Current Rating: 12 A
Voltage Rating: 250 V
Wire Gauge Range: 26-14
Series: PT
Packaging: Bulk
Color: Green
Connection Method: Screw
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 14.9 mm
Mounting Angle: Vertical, Horizontal
Factory Pack Quantity: 250
Tradename: COMBICON Compact
Wire Orientation: Vertical, Horizontal
Part # Aliases: PT_1,5/_2-PVH-5,0 PT152PVH50
Unit Weight: 0.086068 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1934874 Pluggable Terminal Blocks 5,206
1934887 Pluggable Terminal Blocks 2,205
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
1933189 Pluggable Terminal Blocks 7,369
1933192 Pluggable Terminal Blocks 2,773
67996-110HLF Headers & Wire Housings 3,763
1934926 Pluggable Terminal Blocks 477
1933244 Pluggable Terminal Blocks 162
1933325 Pluggable Terminal Blocks 872
Real Time Availability
Stock:
5,022 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.344
25:
$0.334
50:
$0.33
100:
$0.321
250:
$0.30
500:
$0.276
$0.249

To add to a project, please Log In.

143080215 166428406 172639243 167858023 172222596