|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1923021
Manufacturer Part #:

1923021

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 5-TWIN
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
1923021 Datasheet 1923021 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 3 Position
Current Rating: 32 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Series: UK
Color: Gray
Flammability Rating: UL 94 V-2
Height: 47 mm
Length: 50.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__5-TWIN UK5TWIN
Unit Weight: 0.449390 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 11,215
2774017 DIN Rail Terminal Blocks 655
3003020 Terminal Block Tools & Accessories 1,031
1923076 DIN Rail Terminal Blocks 8
0203137 Terminal Block Tools & Accessories 83
1051032:0009 Terminal Block Tools & Accessories 86
1051032:0007 Terminal Block Tools & Accessories 158
1051032:0005 Terminal Block Tools & Accessories 125
1051032:0008 Terminal Block Tools & Accessories 83
1923034 Terminal Block Tools & Accessories 74
Real Time Availability
Stock:
362 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.07
10:
$4.93
25:
$4.80
50:
$4.61
100:
$4.24
250:
$3.91
500:
$3.73
$3.50
$3.32

To add to a project, please Log In.

143080215 165583196 172639243 166428406 189371948 167858023 172222596