Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1861170
Manufacturer Part #:

1861170

Manufacturer:

Description:
Pluggable Terminal Blocks 4 Pos 7.62mm pitch Feed Through Header
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Headers
Number of Positions: 4
Pitch: 7.62 mm
Current Rating: 15 A
Voltage Rating: 400 V
Wire Gauge Range: 24-10
Mounting Method: Panel / Box - Feed Through
Contact Plating: Tin
Housing Material: Polyamide (PA)
Series: DFK-PC
Factory Pack Quantity: 50
Tradename: COMBICON Power
Part # Aliases: DFK-PC_4/_4-G-7,62-FS4,8 DFKPC44G762FS48
Unit Weight: 7.160614 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2P-Y-DC5 Low Signal Relays - PCB 7,736
2N3440 Bipolar Transistors - BJT 8,358
1804920 Pluggable Terminal Blocks 1,016
43645-0400 Headers & Wire Housings 23,075
43645-0500 Headers & Wire Housings 11,597
43650-0304 Headers & Wire Housings 2,473
43650-0404 Headers & Wire Housings 1,968
43650-0504 Headers & Wire Housings 1,678
MAX07NG Heat Sinks 32,796
FN9222SR-15-06 AC Power Entry Modules 90
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.96
  10: $7.74
  25: $7.54
  50: $7.24
  100: $6.66
  250: $6.15
  500: $5.86
  1,000: $5.21

To add to a project, please Log In.

166428406 172639243 167858023 172222596 143080215