Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1844391
Manufacturer Part #:

1844391

Manufacturer:

Description: Pluggable Terminal Blocks MC 1 5/20-G-3 5 20P 160V 8A HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Series: MC
Number of Positions / Contacts: 20
Pitch: 3.5 mm
Current Rating: 8 A
Voltage Rating: 160 V
Mounting Style: Through Hole
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Type: Wire to Board
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.06
  10: $6.90
  50: $6.46
  100: $5.49
  500: $5.23
  1,000: $4.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
DRV101T
Motor / Motion / Ignition Controllers & Drivers PW ...
Texas Instruments
1: $11.70
T350G106K035AT
Tantalum Capacitors - Solid Leaded 35volts 10uF 10 ...
Kemet
1: $2.25
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $8.50
NME0512SC
DC/DC Converters 5Vin 12Vout 83mA Isolated 1W SIP
Murata Power Solutions
1: $8.12
1840489
Pluggable Terminal Blocks 3.50 14P PLUG 180DEG
Phoenix Contact
1: $14.07
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
1840544
Pluggable Terminal Blocks MC 1 5/20-ST-3 5
Phoenix Contact
1: $20.07
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
1844210
Pluggable Terminal Blocks 2P 3.5mm 90 DEG
Phoenix Contact
1: $0.69
VN2406L-G
MOSFET 240V 6Ohm
Supertex
1: $1.30
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
1-5102156-0
Headers & Wire Housings 050 HDR SP 4S 30DP
TE Connectivity / AMP
1: $4.14
DEA1X3A391JA2B
Ceramic Disc Capacitors 390pF 1000volts SL 5%
Murata Electronics
1: $0.44
3030514
Terminal Block Tools & Accessories D-ST 2.5 QUATTR ...
Phoenix Contact
1: $0.77
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.21
1844333
Pluggable Terminal Blocks 3.50 14P HEADER 90DE
Phoenix Contact
1: $4.95
555-3401F
LED Circuit Board Indicators YELLOW DIFFUSED
Dialight
1: $1.81
RN55C4993FB14
Metal Film Resistors - Through Hole 1/10watt 499Ko ...
Vishay/Dale
1: $0.14

000000001