|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1841857
Manufacturer Part #:

1841857

Manufacturer:

Description:
D-Sub Standard Connectors 3P HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 3 Position
Number of Rows: 2 Row
Gender: Male
Termination Style: Solder
Current Rating: 8 A
Pitch: 3.5 mm
Series: 1841
Shell Size: 1
Factory Pack Quantity: 50
Tradename: COMBICON Control
Voltage Rating: 250 V
Part # Aliases: PSC_1,5/_3-M PSC153M
Unit Weight: 4.630 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW31SN900SQ2L Common Mode Filters / Chokes 32,526
FSM4JH Tactile Switches 37,268
2N7002LT1G MOSFET 138,216
0154004.DRT Surface Mount Fuses 1,714
S8411-45R Coin Cell Battery Holders 4,594
ASMT-BR20-AS000 Standard LEDs - SMD 10,676
ASMT-BG20-AS000 Standard LEDs - SMD 6,398
1848135 D-Sub Standard Connectors 50
PUMD24,115 Bipolar Transistors - Pre-Biased 4,593
BAS40-07,215 Schottky Diodes & Rectifiers 3,925
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.19
  10: $9.91
  25: $9.66
  50: $9.27
  100: $8.52
  250: $7.87
  500: $7.50
  1,000: $6.68

To add to a project, please Log In.

143080215 167858023 172639243 188594082 189536107 156639080