|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1840035
Manufacturer Part #:

1840035

Manufacturer:

Description:
Lighting Connectors Single Pos, 6A 250V white conn
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: PCB Terminal Block Connector
Number of Positions: 1 Position
Mounting Style: Panel
Termination Style: SMD
Current Rating: 6 A
Contact Material: -
Housing Material: Polyamide (PA)
Series: PTSM
Application: Board to Board
Brand: Phoenix Contact
Color: White
Packaging: Reel
Pitch: 2.5 mm
Voltage Rating: 250 V
Wire Gauge - AWG: 26-20
Part # Aliases: PTSM_0,5/_1-2,5-H_SMD_WH_L_R24_ PTSM05125HSMDWHLR24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 657,606
STP24NF10 MOSFET 16,489
1954097-1 Lighting Connectors 23,014
104188-0110 Lighting Connectors 12,808
1702473 Pluggable Terminal Blocks 5,394
BTA06-400CRG Triacs 4,721
104188-0210 Lighting Connectors 15,396
1778845 Pluggable Terminal Blocks 1,555
PIC24FV16KM202-I/SS 16-bit Microcontrollers - MCU 232
ES3S001JF3R3300 Lighting Connectors 1,762
Real Time Availability
Stock:
1,947 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.384
  50: $0.368
  100: $0.352
  250: $0.342
  500: $0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.272
  5,000: $0.265
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
129269885 148797581 182332341 143080215 149347178 167858023 192403470 121159121 146259450 151682008 172639243