Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1836202
Manufacturer Part #:

1836202

Manufacturer:

Description: Pluggable Terminal Blocks MC 1 5/ 4-G-5 08
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Series: MC
Number of Positions / Contacts: 4
Pitch: 5.08 mm
Current Rating: 8 A
Voltage Rating: 250 V
Mounting Style: Through Hole
Contact Plating: Tin
Factory Pack Quantity: 50
Type: Wire to Board
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.41
  50: $1.32
  100: $1.12
  500: $1.06
  1,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
95503-2661
Ethernet & Telecom Connectors VERT PCB 6/6 RJ11 TH ...
Molex
1: $1.32
T494B476M010AT
Tantalum Capacitors - Solid SMD 10V 47uF 20% "B"
Kemet
1: $1.53
B3W-1000
Tactile Switches SPST-NO GP FLT 6X6
Omron Electronics
1: $0.52
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
74HC165D,652
Counter Shift Registers 8BIT SHIFT REGISTER
NXP Semiconductors
1: $0.44
CD74HC4051M96
Multiplexer Switch ICs High Spd CMOS Analog
Texas Instruments
1: $0.30
10118074-500A010LF
Ethernet & Telecom Connectors 2x8 PORTS STACKED
FCI
1: $10.15
VC060305A150DP
Varistors 5.6V 0.1J Energy
AVX
1: $0.47
PM1812-101J-RC
Fixed Inductors 100uH 5%
J.W. Miller
1: $0.37
MC74HC238ADG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.45
SN74HC251DRG4
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.57
LP2950CDT-3.3RKG
Low Dropout Regulators - LDO 3.3V 100mA Low Power
ON Semiconductor
1: $0.91
GRM188R71C104MA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
BAT54CW,115
Schottky Diodes & Rectifiers SCHOTTKY 30V DL CC
NXP Semiconductors
1: $0.27
LM324ADE4
Operational Amplifiers - Op Amps Quad General Purp ...
Texas Instruments
1: $0.47
LM339ADRE4
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.40
163-179PH-EX
DC Power Connectors PCB 2.1MM
Kobiconn
1: $1.04
301-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
5000: $0.00
1836228
Pluggable Terminal Blocks MC 1 5/ 6-G-5 08
Phoenix Contact
1: $2.24
1836118
Pluggable Terminal Blocks MC 1 5/ 6-ST-5 08
Phoenix Contact
1: $6.19

000000001