|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1828812
Manufacturer Part #:

1828812

Manufacturer:

Description:
Pluggable Terminal Blocks 3 Pos 7.62mm Invert Plug 24-12AWG Screw
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs - Inverted
Number of Positions: 3 Position
Pitch: 7.62 mm
Current Rating: 12 A
Voltage Rating: 400 V
Wire Gauge Range: 24-12
Series: GIC
Packaging: Bulk
Brand: Phoenix Contact
Connection Method: Screw
Contact Plating: Tin
Housing Material: Polyamide (PA)
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: GIC_2,5/_3-ST-7,62 GIC253ST762
Unit Weight: 6.067121 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1857896 Pluggable Terminal Blocks 8,690
1767012 Pluggable Terminal Blocks 928
31-318-RFX RF Connectors / Coaxial Connectors 2,208
1212045 Crimpers 11
1729160 Fixed Terminal Blocks 1,425
1828689 Pluggable Terminal Blocks 15
AP-CF002GE3NR-NRQ Memory Cards 16
17PP004-EX Phone Connectors 13,819
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.91
10:
$4.78
25:
$4.66
50:
$4.47
100:
$4.11
250:
$3.79
500:
$3.62
$3.39
$3.22

To add to a project, please Log In.

157066493 187349975 172222596 172639243 166428406 167858023 143080215