Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1828249
Manufacturer Part #:

1828249

Manufacturer:

Description: Pluggable Terminal Blocks PC 4/2-STF-7.62
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Series: PC
Termination Style: Screw
Number of Positions / Contacts: 2
Wire Gauge Range: 24-10
Pitch: 7.62 mm
Current Rating: 20 A
Voltage Rating: 400 V
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Type: Wire to Wire
Part # Aliases: 4/2-STF-7.62 PC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.12
  10: $4.02
  50: $3.77
  100: $3.46
  250: $3.20
  500: $3.05
  1,000: $2.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
DMS-20LCD-1-DCM-C
Digital Panel Meters +8.0 to 50.0Vdc
Murata Power Solutions
1: $30.00
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.28
172-7428-G-E
Cable Assemblies D-SUB 9 PIN M/F 72" GRAY
Kobiconn
1: $7.79
02432
Analog Panel Meters 1212 0-2 DCA 1.5'
Simpson Electric Company
1: $88.21
1828252
Pluggable Terminal Blocks PC 4/ 3-STF-7 62
Phoenix Contact
1: $6.11
1828265
Pluggable Terminal Blocks 4P 7.62MM
Phoenix Contact
1: $8.13
70-402-1
Relay Sockets & Hardware PCB Mount Socket 8-Pin, P ...
Magnecraft / Schneider Electric
1: $2.26
1840573
Pluggable Terminal Blocks DFK-PC 4/ 4-GF-7 62
Phoenix Contact
1: $8.24
V26MLA0805LH
Varistors 26V 40A 190pF
Littelfuse
1: $0.33
1827570
Terminal Block Tools & Accessories MOUNTING EAR
Phoenix Contact
1: $0.76
1828294
Pluggable Terminal Blocks PC 4/ 7-STF-7 62
Phoenix Contact
1: $14.23
1804687
Fixed Terminal Blocks 2P 7.62mm 180 DEG
Phoenix Contact
1: $2.72
CW0056K000JB12
Wirewound Resistors - Through Hole 5watts 6.0Kohms ...
Vishay/Dale
1: $0.87
1840557
Pluggable Terminal Blocks DFK-PC 4/ 2-GF-7 62
Phoenix Contact
1: $4.24
CRCW1206130KFKEA
Thick Film Resistors - SMD 1/4watt 130Kohms 1%
Vishay/Dale
1: $0.22
VPP10-250
Power Transformers 2.5VA 10VCT at 0.25A 5V at 0.5A ...
Triad Magnetics
1: $9.62
FP00011K50J6200EK
Metal Film Resistors - Through Hole 1watt 1.5Kohms ...
Vishay/Dale
1: $1.50
1837230
Terminal Block Tools & Accessories KGG-PC 4/4 4P C ...
Phoenix Contact
1: $4.51

000000001