Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1827813
Manufacturer Part #:

1827813

Manufacturer:

Description: Pluggable Terminal Blocks MC 1 5/13-STF-3 81
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Series: MC
Termination Style: Screw
Number of Positions / Contacts: 13
Wire Gauge Range: 28-16
Pitch: 3.81 mm
Current Rating: 8 A
Voltage Rating: 160 V
Contact Plating: Tin
Color: Green
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Type: Wire to Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.23
  10: $12.93
  50: $12.10
  100: $10.28
  500: $9.80
  1,000: $9.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1804Z-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.46
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
1827800
Pluggable Terminal Blocks 3.81mm 12P PLG W/FLG
Phoenix Contact
1: $12.22
1827842
Pluggable Terminal Blocks 16P 3.81mm PLUG MC 1 5/1 ...
Phoenix Contact
1: $16.28
4245C
Fuse Holders Accessories 3AG VINYL FUSE COVER
Keystone Electronics
1: $0.89
1833166
Pluggable Terminal Blocks MCVU 1 5/16-GFD-3 81
Phoenix Contact
1: $29.74
1833124
Pluggable Terminal Blocks MCVU 1 5/12-GFD-3 81
Phoenix Contact
1: $22.35
W92-X112-30
Circuit Breakers 30A 2 POLE 2 TOGGLE
TE Connectivity / P&B
1: $48.33
1834453
Terminal Block Tools & Accessories KGG-MC 1 5/13 1 ...
Phoenix Contact
1: $14.87

000000001