Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1827570
Manufacturer Part #:

1827570

Manufacturer:

Description: Terminal Block Tools & Accessories MOUNTING EAR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS: RoHS Compliant Details
Product: Tools & Accessories
Type: Mounting Flange
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.748
  50: $0.70
  100: $0.594
  500: $0.567
  1,000: $0.531

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
W58-XB1A4A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $4.61
1828265
Pluggable Terminal Blocks 4P 7.62MM
Phoenix Contact
1: $8.13
1828252
Pluggable Terminal Blocks PC 4/ 3-STF-7 62
Phoenix Contact
1: $6.11
1804810
Pluggable Terminal Blocks 4P 7.62mm 90 DEG
Phoenix Contact
1: $5.34
LM4040C50ILPR
Voltage & Current References 5-V Prec Micropower S ...
Texas Instruments
1: $0.92
1804807
Pluggable Terminal Blocks 3P 7.62mm 90 DEG
Phoenix Contact
1: $4.06
WP7113SRD/E
Standard LEDs - Through Hole RED DIFFUSED
Kingbright
1: $0.09
CD4504BE
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.56
LM4040C41ILPR
Voltage & Current References 4.096-V Prec Micro Pw ...
Texas Instruments
1: $0.92
1.5KE18AG
TVS Diodes - Transient Voltage Suppressors 18V 150 ...
ON Semiconductor
1: $0.54
UPW1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
RS01A4R700FE70
Wirewound Resistors - Through Hole 1watt 4.7ohms 1 ...
Vishay/Dale
1: $0.93
PIC12F615-E/P
8-bit Microcontrollers - MCU 2KB Flash 64 RAM
Microchip Technology
1: $1.15
1.5KE33A-B
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.65
1804784
Fixed Terminal Blocks PCV 4/12-G-7,62
Phoenix Contact
1: $16.18
MF-R025-0-99
Resettable Fuses .25A 60V
Bourns
1: $0.42
RN55C2491BB14
Metal Film Resistors - Through Hole 1/10watt 2.49K ...
Vishay/Dale
1: $0.59

166428406