|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1826114
Manufacturer Part #:

1826114

Manufacturer:

Description:
Pluggable Terminal Blocks Flex PCB, 4 pos Connector, W to B
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Number of Positions: 4 Position
Pitch: 1.8 mm
Termination Style: SMD
Current Rating: 10 A
Voltage Rating: 25 V
Series: PTSM
Packaging: Bulk
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Silver
Housing Material: Polybutylene Terephthalate (PBT)
Length: 500 mm
Mounting Method: -
Factory Pack Quantity: 250
Tradename: COMBICON Compact
Part # Aliases: PTF_0,3/_4-WB-1,8-H PTF034WB18H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVQ12S30W7 LED Lighting Bars and Strips 584
OVQ12S30B7 LED Lighting Bars and Strips 84
ZFS-85000HD-CW LED Lighting Bars and Strips 9
OVQ12S30R7 LED Lighting Bars and Strips 49
OVQ12S30G7 LED Lighting Bars and Strips 37
OVQ12S30Y7 LED Lighting Bars and Strips 20
ZFS-8500-CW/SEC LED Lighting Bars and Strips 9
ZFS-84000-NW LED Lighting Bars and Strips 3
ZFS-85000HD-WW LED Lighting Bars and Strips 2
ZFS-84000-WW LED Lighting Bars and Strips 1
ImageMfr. Part #DescriptionStock 
1841898 Fixed Terminal Blocks 9
1824433 Fixed Terminal Blocks 332
1844219 Pluggable Terminal Blocks 49
1841539 Fixed Terminal Blocks 38
TPS2511DGNR Power Switch ICs - Power Distribution 38,738
RFD22102 Bluetooth / 802.15.1 Development Tools 558
ZX20-B-5S-UNIT USB Connectors 5,982
28A2024-0A0 Ferrite Clamp On Cores 1,591
62910416121 USB Connectors 881
1826101 Pluggable Terminal Blocks 344
Real Time Availability
Stock:
246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.19
10:
$3.05
25:
$2.96
50:
$2.92
100:
$2.84
250:
$2.66
500:
$2.44
$2.26
$2.20

To add to a project, please Log In.

197036723 172639243 166428406 143080215 167858023 172222596