|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1826101
Manufacturer Part #:

1826101

Manufacturer:

Description:
Pluggable Terminal Blocks Flex PCB, 4 pos Connector, B to B
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Number of Positions: 4 Position
Pitch: 1.8 mm
Termination Style: SMD
Current Rating: 10 A
Voltage Rating: 25 V
Series: PTSM
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Silver
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8 mm
Mounting Method: -
Factory Pack Quantity: 250
Tradename: COMBICON Compact
Part # Aliases: PTF_0,3/_4-BB-1,8-H PTF034BB18H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVQ12S30W7 LED Lighting Bars and Strips 583
OVQ12S30B7 LED Lighting Bars and Strips 84
ZFS-85000HD-CW LED Lighting Bars and Strips 9
OVQ12S30R7 LED Lighting Bars and Strips 49
OVQ12S30G7 LED Lighting Bars and Strips 37
OVQ12S30Y7 LED Lighting Bars and Strips 20
ZFS-8500-CW/SEC LED Lighting Bars and Strips 9
ZFS-84000-NW LED Lighting Bars and Strips 3
ZFS-85000HD-WW LED Lighting Bars and Strips 2
ZFS-84000-WW LED Lighting Bars and Strips 1
ImageMfr. Part #DescriptionStock 
28A2024-0A0 Ferrite Clamp On Cores 1,561
28A2029-0A2 Ferrite Clamp On Cores 1,853
NFW31SP206X1E4L EMI Network Filter 3,755
ABM3-10.0000MHZ-D2Y-T Crystals 1,084
28A4155-0A2 Ferrite Clamp On Cores 1,236
74270097 Ferrite Toroids / Ferrite Rings 480
NB-6500-CT LED Lighting Bars and Strips 18
PTVS5V0S1UTR,115 TVS Diodes - Transient Voltage Suppressors 2,609
ESD-SR-S25 Ferrite Clamp On Cores 497
1826114 Pluggable Terminal Blocks 246
Real Time Availability
Stock:
344 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.16
10:
$2.06
25:
$2.00
50:
$1.97
100:
$1.92
250:
$1.80
500:
$1.65
$1.53
$1.49

To add to a project, please Log In.

197036723 143080215 167858023 172222596 166428406 172639243