|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1826091
Manufacturer Part #:

1826091

Manufacturer:

Description:
Pluggable Terminal Blocks Flex PC, 2 pos Connector, W to B
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Number of Positions: 2 Position
Pitch: 1.8 mm
Termination Style: SMD
Current Rating: 10 A
Voltage Rating: 25 V
Series: PTSM
Packaging: Bulk
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Silver
Housing Material: Polybutylene Terephthalate (PBT)
Length: 500 mm
Mounting Method: -
Factory Pack Quantity: 250
Tradename: COMBICON Compact
Part # Aliases: PTF_0,3/_2-WB-1,8-H PTF032WB18H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVQ12S30W7 LED Lighting Bars and Strips 583
OVQ12S30B7 LED Lighting Bars and Strips 84
ZFS-85000HD-CW LED Lighting Bars and Strips 9
OVQ12S30R7 LED Lighting Bars and Strips 49
OVQ12S30G7 LED Lighting Bars and Strips 37
OVQ12S30Y7 LED Lighting Bars and Strips 20
ZFS-8500-CW/SEC LED Lighting Bars and Strips 9
ZFS-84000-NW LED Lighting Bars and Strips 3
ZFS-85000HD-WW LED Lighting Bars and Strips 2
ZFS-84000-WW LED Lighting Bars and Strips 1
ImageMfr. Part #DescriptionStock 
SFH 4050-Z Infrared Emitters 20,970
KLDX-SMT-0202-AP DC Power Connectors 8,057
LTST-C193TBKT-5A Standard LEDs - SMD 38,636
MJD41CT4G Bipolar Transistors - BJT 6,949
BP 104 FASR-Z Photodiodes 3,426
1814634 Pluggable Terminal Blocks 715
NB-6500-CT LED Lighting Bars and Strips 18
CRCW1210150RJNEA Thick Film Resistors - SMD 7,927
SB-6500-CT LED Lighting Bars and Strips 38
CRCW04022K40FKED Thick Film Resistors - SMD 25,484
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.79
10:
$2.67
25:
$2.59
50:
$2.56
100:
$2.49
250:
$2.33
500:
$2.14
$1.98
$1.93

To add to a project, please Log In.

197036723 166428406 167858023 172639243 143080215 172222596