|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1825190
Manufacturer Part #:

1825190

Manufacturer:

Description:
DIP Switches / SIP Switches 9 Pos 5.08mm pitch Thru Hole Invert Hdr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Current Rating: 12 A
Contact Plating: Tin
Packaging: Tube
Series: IC
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: IC_2,5/_9-GF-5,08 IC259GF508
Unit Weight: 5.820204 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 23 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.31
10:
$9.06
25:
$8.83
50:
$8.47
100:
$7.79
250:
$7.19
500:
$6.86
$6.43

To add to a project, please Log In.

133639882 171030384 148847885 189371948 165583196 167387259