|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1815280
Manufacturer Part #:

1815280

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5- THR WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 4 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 330
Part # Aliases: PTSM_0,5/_4-HV-2,5-THR_WH_R32 PTSM054HV25THRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,887
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
S1711-46R Circuit Board Hardware - PCB 68,251
1778560 Pluggable Terminal Blocks 262
1704857 Pluggable Terminal Blocks 715
1704853 Pluggable Terminal Blocks 1,192
1778573 Pluggable Terminal Blocks 787
1815277 Pluggable Terminal Blocks 449
1815264 Pluggable Terminal Blocks 538
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.702
25:
$0.686
50:
$0.671
100:
$0.653
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 330
To purchase full reel, order in multiples of 330:
330:
$0.61
660:
$0.561
990:
$0.519
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 166428406 167858023 172222596 172639243