|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1815277
Manufacturer Part #:

1815277

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-HV-2,5- THR WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 3 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 330
Part # Aliases: PTSM_0,5/_3-HV-2,5-THR_WH_R32 PTSM053HV25THRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1778832 Pluggable Terminal Blocks 4,715
1778845 Pluggable Terminal Blocks 1,154
5931-2 Test Plugs & Test Jacks 565
LTO100F100R0JTE3 Thick Film Resistors - Through Hole 200
1778557 Pluggable Terminal Blocks 1,342
1778560 Pluggable Terminal Blocks 612
1991095 Fixed Terminal Blocks 1,413
1704854 Pluggable Terminal Blocks 467
1725302 Fixed Terminal Blocks 168
1815264 Pluggable Terminal Blocks 538
Real Time Availability
Stock:
449 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.621
25:
$0.607
50:
$0.594
100:
$0.578
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 330
To purchase full reel, order in multiples of 330:
330:
$0.54
660:
$0.497
990:
$0.459
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 166428406 172639243 167858023 172222596