Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1814922
Manufacturer Part #:

1814922

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-HH0-2,5- SMD WH R32
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 3
Pitch: 2.5 mm
Connection Method: -
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Series: PTSM
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: PTSM_0,5/_3-HH0-2,5-SMD_WH_R32 PTSM053HH025SMDWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 1,027
nRF51-DK Bluetooth / 802.15.1 Development Tools 306
2231A-30-3 Bench Top Power Supplies 5
1840035 Lighting Connectors 1,957
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 5,475
UCBBJE20-1 RF Connectors / Coaxial Connectors 7,284
1814647 Pluggable Terminal Blocks 1,029
1778845 Pluggable Terminal Blocks 1,162
1704854 Pluggable Terminal Blocks 470
1815206 Pluggable Terminal Blocks 212
Real Time Availability
Stock:
886 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.756
  50: $0.725
  100: $0.693
  250: $0.674
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.63
  1,200: $0.536
  4,800: $0.522
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 167858023 172222596 172639243 166428406