|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814919
Manufacturer Part #:

1814919

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 2-HH0-2,5- SMD WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 2 Position
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 600
Part # Aliases: PTSM_0,5/_2-HH0-2,5-SMD_WH_R32 PTSM052HH025SMDWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1778696 Pluggable Terminal Blocks 394
1830126 Pluggable Terminal Blocks 648
47346-0001 USB Connectors 3,412
1778764 Pluggable Terminal Blocks 2,735
1778780 Pluggable Terminal Blocks 1,122
1778832 Pluggable Terminal Blocks 4,715
1814935 Pluggable Terminal Blocks 1,135
1704853 Pluggable Terminal Blocks 1,194
1814922 Pluggable Terminal Blocks 687
1815196 Pluggable Terminal Blocks 728
Real Time Availability
Stock:
736 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.612
50:
$0.587
100:
$0.561
250:
$0.545
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.51
$0.469
$0.434
$0.423
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 172222596 172639243 166428406 167858023